345-018-558-804

Heilind Number:EDA345-018-558-804
Manufacturer:EDAC
Manufacturer Number:345-018-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The two rows of 18 positions each, with a .1-inch pitch and .2-inch row spacing, allow for efficient signal transmission. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a right-angle mount orientation, they offer flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Upgrade your connectivity solutions with our premium Card Edge Connectors.