345-018-558-808

Heilind Number:EDA345-018-558-808
Manufacturer:EDAC
Manufacturer Number:345-018-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 18-position connector, with two rows spaced at 0.2 inches, offers seamless integration on your PCB. Its right-angle mount orientation and copper alloy contacts provide efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this green connector guarantees optimal functionality and longevity. Perfect for various applications in the electronics industry.