345-018-558-812

Heilind Number:EDA345-018-558-812
Manufacturer:EDAC
Manufacturer Number:345-018-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-812

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 18 positions, ensuring reliable and efficient circuitry. The right-angle mount orientation offers versatility in installation, while the sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, the copper alloy contacts provide optimal conductivity, making it ideal for demanding applications. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.