345-018-558-878

Heilind Number:EDA345-018-558-878
Manufacturer:EDAC
Manufacturer Number:345-018-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-878

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row configuration, it offers 18 positions for seamless data transmission. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Perfect for right-angle mounting, it can withstand extreme temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.