345-018-558-888

Heilind Number:EDA345-018-558-888
Manufacturer:EDAC
Manufacturer Number:345-018-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-888

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, this connector offers reliable power delivery with an amperage of 3A. Its copper alloy contacts ensure efficient signal transmission, while the dual-row design with 18 positions allows for versatile connectivity options. With a pitch of .1in and row spacing of .2in, precise integration is guaranteed. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line connector.