345-018-559-101

Heilind Number:EDA345-018-559-101
Manufacturer:EDAC
Manufacturer Number:345-018-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-101

Detailed Description

Elevate your board-to-board connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts 18 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your connectivity solutions with this essential component for electronics assembly.