345-018-559-102

Heilind Number:EDA345-018-559-102
Manufacturer:EDAC
Manufacturer Number:345-018-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-102

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector in a refreshing Green hue. Designed for precision and durability, this connector features 18 positions in a single row configuration, ensuring seamless data and power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability even in demanding environments. The Copper Alloy contact material and .1 inch pitch offer optimal conductivity, while the right angle mount orientation allows for space-efficient installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile choice for your electronic projects. Elevate your connectivity solutions with this essential component.