345-018-559-103

Heilind Number:EDA345-018-559-103
Manufacturer:EDAC
Manufacturer Number:345-018-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-103

Detailed Description

Enhance your PCB connectivity with this robust Board-To-Board Card Edge Connector. Designed for seamless integration, it features 18 positions with a single row layout, providing efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees stable and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this high-quality connector for optimal performance and connectivity.