345-018-559-104

Heilind Number:EDA345-018-559-104
Manufacturer:EDAC
Manufacturer Number:345-018-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-104

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a superior amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any setting. With 18 positions and a pitch of .1 inch, it offers ample room for secure connections. The right-angle mount orientation and compact design allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.