345-018-559-112

Heilind Number:EDA345-018-559-112
Manufacturer:EDAC
Manufacturer Number:345-018-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-112

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 18 positions in a single row with a pitch of .1 inch, ensuring seamless integration with your circuit boards. Its durable construction, crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guarantees reliability in even the most demanding environments. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this green connector offers versatility for various applications. Upgrade your connectivity solutions with this essential component.