345-018-559-158

Heilind Number:EDA345-018-559-158
Manufacturer:EDAC
Manufacturer Number:345-018-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-158

Detailed Description

Elevate your PCB connectivity with this high-performance 18-position Card Edge Connector in a sleek Green hue. Engineered for precision, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3A. With a compact pitch of .1in and efficient right-angle mount orientation, it offers seamless integration on your board. Ideal for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your electronic projects. Explore the possibilities and enhance your connection capabilities with this essential component.