345-018-559-178

Heilind Number:EDA345-018-559-178
Manufacturer:EDAC
Manufacturer Number:345-018-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-178

Detailed Description

Enhance connectivity with our high-quality Board To Board PCB Connector, offering 18 positions for seamless inter-device communication. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures long-lasting performance. Featuring a right angle mount orientation and a compact .1-inch pitch, it facilitates efficient PCB assembly. With a current rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality in diverse environmental conditions. Ideal for applications in the electronics industry, this green-colored connector is a must-have for seamless board-to-board connections. Elevate your connectivity game with this essential component.