345-018-559-201

Heilind Number:EDA345-018-559-201
Manufacturer:EDAC
Manufacturer Number:345-018-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 18 positions, with a row-spacing of .2 inches for efficient signal transmission. The green housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety in any setup. With a right-angle mount orientation and a pitch of .1 inches, it offers versatility in installation. Engineered with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your electronics with this essential component, perfect for various applications in the industry.