345-018-559-202

Heilind Number:EDA345-018-559-202
Manufacturer:EDAC
Manufacturer Number:345-018-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-202

Detailed Description

Enhance connectivity within your electronic devices with our 18-position board-to-board PCB connector. Designed for efficiency and durability, this connector features a right-angle mount orientation, making it ideal for tight spaces. The UL 94V-0 thermoplastic polyester housing ensures safety and reliability, even in high-temperature environments. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees seamless signal transmission. With a current rating of 3A, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.