345-018-559-204

Heilind Number:EDA345-018-559-204
Manufacturer:EDAC
Manufacturer Number:345-018-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for efficiency and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless communication between your boards. The right-angle mount orientation and 18 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your setup with this essential connector for seamless and efficient board-to-board connections.