345-018-559-207

Heilind Number:EDA345-018-559-207
Manufacturer:EDAC
Manufacturer Number:345-018-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-207

Detailed Description

Elevate your PCB connectivity with our premium Green Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions spread across two rows, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees durability and reliability in any application. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its performance and make seamless connections a priority in your projects.