345-018-559-212

Heilind Number:EDA345-018-559-212
Manufacturer:EDAC
Manufacturer Number:345-018-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-212

Detailed Description

Enhance your electronic connections with our 18-position board-to-board card edge connector, designed for efficient signal transmission on PCBs. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in various operating conditions. The right-angle mount orientation offers seamless integration, while a 0.1-inch pitch and 0.2-inch row spacing facilitate easy assembly. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this green connector is ideal for demanding applications in industrial and commercial settings. Trust in its quality and precision for your connectivity needs.