345-018-559-258

Heilind Number:EDA345-018-559-258
Manufacturer:EDAC
Manufacturer Number:345-018-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-258

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in vibrant green. Engineered for superior performance, it features a dual-row design with 18 contact positions, allowing for efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Crafted with precision, the connectors boast Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, they offer seamless integration onto your circuit board. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Upgrade your electronic assemblies with this essential component, perfect for a variety of applications.