345-018-559-278

Heilind Number:EDA345-018-559-278
Manufacturer:EDAC
Manufacturer Number:345-018-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Engineered for seamless integration, this two-row connector features 18 positions and a compact .1 inch pitch, ensuring optimal signal transmission within your circuitry. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable conductivity. With a convenient right-angle mount orientation, it facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and harsh environments. Elevate your electronic designs with this essential component, a testament to quality and innovation in connector technology.