345-018-559-402

Heilind Number:EDA345-018-559-402
Manufacturer:EDAC
Manufacturer Number:345-018-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-402

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation, perfect for space-saving applications. With 18 positions and a single row layout, it ensures efficient signal transfer between PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.