345-018-559-403

Heilind Number:EDA345-018-559-403
Manufacturer:EDAC
Manufacturer Number:345-018-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant green hue. Engineered with precision, this connector boasts a high amperage of 3A, ensuring optimal power transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in any application. With a single row design and 18 positions, it offers seamless integration on your board. The copper alloy contact material and .1-inch pitch deliver superior conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for your electronics projects. Trust in its performance and streamline your connections with ease.