345-018-559-404

Heilind Number:EDA345-018-559-404
Manufacturer:EDAC
Manufacturer Number:345-018-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, boasting 18 positions for seamless data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The contact material, Copper Alloy, ensures reliable conductivity, while the right angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.