345-018-559-407

Heilind Number:EDA345-018-559-407
Manufacturer:EDAC
Manufacturer Number:345-018-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 18-position connector, with a 1-row design and right-angle mount orientation, offers seamless integration onto your PCBs. Crafted with precision, it guarantees optimal signal transmission, thanks to its copper alloy contact material. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.