345-018-559-408

Heilind Number:EDA345-018-559-408
Manufacturer:EDAC
Manufacturer Number:345-018-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 18-position, single-row layout with a 0.1-inch pitch and 0.2-inch row spacing offers precise and efficient connections. Engineered with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its right-angle mount orientation allows for easy installation on your circuit board, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this essential connector.