345-018-559-478

Heilind Number:EDA345-018-559-478
Manufacturer:EDAC
Manufacturer Number:345-018-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal power transmission, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 18 copper alloy contact positions, it ensures seamless data transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation accommodates various installation needs. Suitable for a wide range of applications, this connector guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.