345-018-559-488

Heilind Number:EDA345-018-559-488
Manufacturer:EDAC
Manufacturer Number:345-018-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-488

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector offers high performance with an amperage of 3A, making it ideal for various power and signal applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With 18 positions and a pitch of .1 inches, it allows for efficient data transmission. Its right-angle mount orientation and compact design are perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Elevate your connectivity game with this essential component for your PCB setups.