345-018-559-503

Heilind Number:EDA345-018-559-503
Manufacturer:EDAC
Manufacturer Number:345-018-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both performance and aesthetics. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and secure connections. The 18 available positions offer ample flexibility for your layout needs. Thanks to its right angle mount orientation, it's ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Elevate your PCB design with this essential component.