345-018-559-504

Heilind Number:EDA345-018-559-504
Manufacturer:EDAC
Manufacturer Number:345-018-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 18 positions distributed across two rows for seamless data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The copper alloy contacts ensure reliable conductivity, while the right angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees exceptional performance in diverse environments. Upgrade your setup with this essential component in the world of electronic connectivity.