345-018-559-508

Heilind Number:EDA345-018-559-508
Manufacturer:EDAC
Manufacturer Number:345-018-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-508

Detailed Description

Elevate your PCB connectivity with this high-performance 18-position board-to-board connector. Designed for seamless integration, its right-angle mount orientation allows for efficient space utilization on your circuit board. The durable UL 94V-0 thermoplastic polyester housing ensures reliability in diverse operating environments, with a wide temperature range from -40 to 105 °C. Each of the two rows features precision-machined copper alloy contacts, guaranteeing secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise signal transmission. Whether you're assembling telecommunications equipment or industrial machinery, this connector is an essential component for ensuring seamless data transfer and power distribution. Elevate your PCB connectivity with this high-performance 18-position board-to-board connector. Designed for seamless integration, its right-angle mount orientation allows for efficient space utilization on your circuit board. The durable UL 94V-0 thermoplastic polyester housing ensures reliability in diverse operating environments, with a wide temperature range from -40 to 105 °C. Each of the two rows features precision-machined copper alloy contacts, guaranteeing secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise signal transmission. Whether you're assembling telecommunications equipment or industrial machinery, this connector is an essential component for ensuring seamless data transfer and power distribution.