345-018-559-512

Heilind Number:EDA345-018-559-512
Manufacturer:EDAC
Manufacturer Number:345-018-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-512

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector, designed for optimal performance in various electronic applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, this connector ensures reliability and longevity. Featuring two rows with a pitch of .1 inches and 18 positions, it offers seamless connectivity for your devices. Its right-angle mount orientation and compact design make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.