345-018-559-558

Heilind Number:EDA345-018-559-558
Manufacturer:EDAC
Manufacturer Number:345-018-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-558

Detailed Description

Enhance your PCB connectivity with our 18-position board-to-board connector, designed for seamless integration and durable performance. With a low amperage of 3A and UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in challenging environments. The copper alloy contacts and right-angle mount orientation offer efficient signal transmission and space-saving benefits. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates easy installation and maintenance. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this high-quality connector for your connectivity needs.