345-018-559-578

Heilind Number:EDA345-018-559-578
Manufacturer:EDAC
Manufacturer Number:345-018-559-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 18 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable signal transmission. Designed for seamless integration, it boasts a right-angle mount orientation and a compact pitch of .1 inches, with row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees robust performance in various environments. Upgrade your setup today with this essential connector.