345-018-559-602

Heilind Number:EDA345-018-559-602
Manufacturer:EDAC
Manufacturer Number:345-018-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-602

Detailed Description

Enhance connectivity within your circuitry with this 18-position right angle board-to-board PCB connector. Designed for seamless integration, it features durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a 3A amperage and -40 to 105 °C operating temperature range, it ensures optimal performance even in demanding environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the green color adds a touch of organization to your setup. Whether for industrial or residential use, this connector is a vital component in establishing secure and efficient connections within your electronic systems.