345-018-559-603

Heilind Number:EDA345-018-559-603
Manufacturer:EDAC
Manufacturer Number:345-018-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 18 positions, ensuring a precise and secure connection. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Crafted with Copper Alloy contacts, it offers reliable conductivity and signal integrity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient PCB routing. Its right-angle mount orientation provides flexibility in design, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Upgrade your PCB assembly with this essential connector for seamless and efficient board-to-board connections.