345-018-559-604

Heilind Number:EDA345-018-559-604
Manufacturer:EDAC
Manufacturer Number:345-018-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 18 positions arranged in a single row, with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, and an operating temperature range of -40 to 105°C. Ideal for various applications in the electronics industry, this connector guarantees efficient and secure connections on your PCBs. Elevate your connectivity solutions with this essential component.