345-018-559-607

Heilind Number:EDA345-018-559-607
Manufacturer:EDAC
Manufacturer Number:345-018-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-607

Detailed Description

Upgrade your electronic connections with this high-performance 18-position board-to-board PCB connector, designed for seamless signal transmission. Crafted with precision in mind, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it enables efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.