345-018-559-608

Heilind Number:EDA345-018-559-608
Manufacturer:EDAC
Manufacturer Number:345-018-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the 18-position design offers ample connection points. With a convenient right-angle mount orientation, it's perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project.