345-018-559-658

Heilind Number:EDA345-018-559-658
Manufacturer:EDAC
Manufacturer Number:345-018-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek and durable design, this connector is crafted from UL 94V-0 Thermoplastic Polyester housing for added safety and longevity. With a compact pitch of .1 inch and convenient right-angle mount orientation, it seamlessly integrates into your circuitry setup. The contact material, made of Copper Alloy, ensures reliable conductivity, while the 18-position layout offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various electronic applications. Trust in this connector for efficient and secure board-to-board connections.