345-018-559-688

Heilind Number:EDA345-018-559-688
Manufacturer:EDAC
Manufacturer Number:345-018-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this 18-position connector features a compact .1-inch pitch and right-angle mount orientation, perfect for seamless integration into your board-to-board assemblies. Crafted with precision, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts for reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures optimal performance even in demanding environments. Upgrade your electronic designs with this essential component, a must-have in any engineer's toolkit.