345-018-559-802

Heilind Number:EDA345-018-559-802
Manufacturer:EDAC
Manufacturer Number:345-018-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-802

Detailed Description

Enhance your circuit board connectivity with our dual-row Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 18 positions and a compact pitch of 0.1 inches, perfect for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a convenient right-angle mount orientation and a row spacing of 0.2 inches, it offers versatility in assembly. Trust in this essential component for secure and efficient connections in your electronic designs.