345-018-559-803

Heilind Number:EDA345-018-559-803
Manufacturer:EDAC
Manufacturer Number:345-018-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. With a compact design featuring two rows of 18 positions each, it offers seamless data transmission on a .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conduction even in demanding environments. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for efficient and secure interboard connections in your electronic projects.