345-018-559-804

Heilind Number:EDA345-018-559-804
Manufacturer:EDAC
Manufacturer Number:345-018-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-804

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both performance and safety. With two rows and 18 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.