345-018-559-807

Heilind Number:EDA345-018-559-807
Manufacturer:EDAC
Manufacturer Number:345-018-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-807

Detailed Description

Designed for seamless board-to-board connectivity, this Card Edge Connector offers reliable performance in electronic assemblies. With a vibrant Green color, it adds a pop of visual distinction to circuitry. The 18-position connector features a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. Each of the two rows is meticulously engineered with precision-spaced contacts made of copper alloy, guaranteeing secure and efficient signal transmission. The right-angle mount orientation allows for space-saving installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and versatility for your connectivity needs.