345-018-559-808

Heilind Number:EDA345-018-559-808
Manufacturer:EDAC
Manufacturer Number:345-018-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 18 positions with a dual-row layout, ensuring secure and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable performance in various environments. With a right-angle mount orientation, it offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide convenient access. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your PCB assemblies with this essential component, a must-have in any electronics toolkit.