345-018-559-812

Heilind Number:EDA345-018-559-812
Manufacturer:EDAC
Manufacturer Number:345-018-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable performance. Its copper alloy contacts and right-angle mount orientation facilitate seamless data transmission, while the 18 positions provide ample connectivity options. With a low amperage of 3A, it's suitable for various applications. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronic assembly projects with this essential component.