345-018-559-858

Heilind Number:EDA345-018-559-858
Manufacturer:EDAC
Manufacturer Number:345-018-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 18 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes it ideal for space-saving installations. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this essential connector for seamless data transfer and power delivery.