345-018-559-878

Heilind Number:EDA345-018-559-878
Manufacturer:EDAC
Manufacturer Number:345-018-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-559-878

Detailed Description

Enhance your PCB connections with our multifunctional Board To Board PCB Connector. Crafted with precision in mind, this connector features two rows of 18 positions, perfect for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Designed for convenience, this connector boasts a right-angle mount orientation, fitting seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging conditions. Upgrade your connectivity solutions with this essential component.