345-018-560-201

Heilind Number:EDA345-018-560-201
Manufacturer:EDAC
Manufacturer Number:345-018-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-201

Detailed Description

Elevate your connectivity solutions with this high-performance Board to Board PCB Connector. Engineered for efficiency and reliability, it features 18 positions with a 2-row design, allowing for seamless data transfer. The durable housing material, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting use even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees secure and stable connections. Its straight mount orientation and compact size make it suitable for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's an essential component for your PCB assembly needs. Upgrade your setup with this versatile connector and experience enhanced performance like never before.