345-018-560-203

Heilind Number:EDA345-018-560-203
Manufacturer:EDAC
Manufacturer Number:345-018-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-203

Detailed Description

Enhance your electronic connections with this meticulously crafted 18-position Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a sleek green finish and a straight mount orientation, it not only delivers on functionality but also adds a touch of elegance to your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any serious tech enthusiast or professional. Upgrade your connectivity game today and experience a whole new level of performance.