345-018-560-204

Heilind Number:EDA345-018-560-204
Manufacturer:EDAC
Manufacturer Number:345-018-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-560-204

Detailed Description

Upgrade your electronic connections with this cutting-edge Board-to-Board PCB connector. Designed for seamless integration, this connector boasts 18 positions across 2 rows, ensuring a secure and efficient link between your devices. The UL 94V-0 Thermoplastic Polyester housing provides durability and peace of mind, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Say goodbye to subpar connections and hello to seamless performance with this essential component.